
ETN-ACC4830RD | |
---|---|
DigiKey Part Number | 95-ETN-ACC4830RD-ND |
Manufacturer | |
Manufacturer Product Number | ETN-ACC4830RD |
Description | S-SERIES REAR DOOR SPLIT 48U X |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Panel, Rear 90.000" L x 50.000" W x 6.000" H (2286.00mm x 1270.00mm x 152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Rear | |
Size / Dimension | 90.000" L x 50.000" W x 6.000" H (2286.00mm x 1270.00mm x 152.40mm) | |
Features | - | |
Color | - | |
Material | - | |
For Use With/Related Products | Enclosures | |
Ventilation | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 791,09000 € | 791,09 € |
Unit Price without VAT: | 791,09000 € |
---|---|
Unit Price with VAT: | 949,30800 € |