
ETN-ACC2442TP | |
---|---|
DigiKey Part Number | 95-ETN-ACC2442TP-ND |
Manufacturer | |
Manufacturer Product Number | ETN-ACC2442TP |
Description | S-SERIES TOP PANEL 24W X 42D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Panel, Top Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Top | |
Size / Dimension | - | |
Features | - | |
Color | Black | |
Material | - | |
For Use With/Related Products | Enclosures | |
Ventilation | Non-Vented | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 412,94000 € | 412,94 € |
Unit Price without VAT: | 412,94000 € |
---|---|
Unit Price with VAT: | 495,52800 € |