
NRL1104J3950B1F | ||
---|---|---|
Digi-Key Part Number | 283-NRL1104J3950B1F-ND | |
Manufacturer | ||
Manufacturer Product Number | NRL1104J3950B1F | |
Description | NTC 10K 3950K BETA 25/50 1% | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Eaton - Electronics Division | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
Resource Type | Link |
---|---|
Datasheets | NRL Family Datasheet |
Other Related Documents | |
Mfg Application Notes | NTC Thermistors Industrial Applications |
Video File | NTC Thermistor Temperature Sensing products from Eaton What are NTC thermistors? |
Featured Product | Epoxy-Coated Radial-Leaded NTC Thermistor Sensor |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 0,61000 € | 0,61 € |
10 | 0,46300 € | 4,63 € |
25 | 0,39880 € | 9,97 € |
50 | 0,38460 € | 19,23 € |
100 | 0,32760 € | 32,76 € |
500 | 0,28482 € | 142,41 € |
1 000 | 0,24922 € | 249,22 € |
5 000 | 0,22074 € | 1 103,70 € |
Attribute | Description |
---|---|
Other Names | 283-NRL1104J3950B1F |
Standard Package | 400 |