A20220307WR | |
---|---|
DigiKey Part Number | 283-4840-ND |
Manufacturer | |
Manufacturer Product Number | A20220307WR |
Description | CONN BARRIER STRIP 3CIRC 0.375" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 3 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,37000 € | 5,37 € |
10 | 3,81100 € | 38,11 € |
25 | 3,34280 € | 83,57 € |
50 | 3,05240 € | 152,62 € |
100 | 2,81360 € | 281,36 € |
300 | 2,52607 € | 757,82 € |
500 | 2,42410 € | 1 212,05 € |
1 000 | 2,31177 € | 2 311,77 € |
Unit Price without VAT: | 5,37000 € |
---|---|
Unit Price with VAT: | 6,44400 € |