Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Yellow | |
Illumination | Illuminated | |
For Use With/Related Products | 19 Series | |
Mounting Type | Snap Fit | |
Size | 13.80mm L x 13.80mm W | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,17000 € | 3,17 € |
10 | 2,73000 € | 27,30 € |
25 | 2,57440 € | 64,36 € |
50 | 2,46260 € | 123,13 € |
100 | 2,35540 € | 235,54 € |
250 | 2,22060 € | 555,15 € |
500 | 2,12368 € | 1 061,84 € |
1 000 | 2,03082 € | 2 030,82 € |