Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Red | |
Illumination | Illuminated | |
For Use With/Related Products | 01 Series | |
Mounting Type | Snap Fit | |
Size | 12.80mm L x 18.80mm W | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,67000 € | 2,67 € |
10 | 2,37800 € | 23,78 € |
25 | 2,25240 € | 56,31 € |
50 | 2,17280 € | 108,64 € |
100 | 2,05900 € | 205,90 € |
250 | 2,00276 € | 500,69 € |