
RR534DZ07Z0700 | |
---|---|
DigiKey Part Number | 141-RR534DZ07Z0700-ND |
Manufacturer | |
Manufacturer Product Number | RR534DZ07Z0700 |
Description | SWITCH ROCKER SPST-NO 20A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST-NO 20A (AC) 125 V Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Round | |
Color - Actuator/Cap | - | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.00mm Dia | |
Operating Temperature | -20°C ~ 65°C | |
Approval Agency | cUL, UL | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 200 | 0,86772 € | 2 776,70 € |
Unit Price without VAT: | 0,86772 € |
---|---|
Unit Price with VAT: | 1,04126 € |