603-4200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

603-4200

Digi-Key Part Number
2838-603-4200-ND
Manufacturer
Integrity Cleanroom
Manufacturer Product Number
603-4200
Description
PLEATED BOUFFANT CAP 24" PK/1000
Detailed Description
Polypropylene Bouffant Cap White Latex Free
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Integrity Cleanroom
Series
Package
Bag
Product Status
Active
Clothing Type
Bouffant Cap
Size
-
Material
Polypropylene
Color
White
Features
Latex Free
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS6210.10.5090
All prices are in EUR
Bag
QtyUnit PriceExt Price
157,32000 €57,32 €
Additional Resources
AttributeDescription
Other Names2838-603-4200
Standard Package1 000