SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323 200mW Side 2
SOD-323 200mW Top

MMSZ5232BS-7-F

Digi-Key Part Number
MMSZ5232BS-FDITR-ND - Tape & Reel (TR)
MMSZ5232BS-FDICT-ND - Cut Tape (CT)
MMSZ5232BS-FDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
MMSZ5232BS-7-F
Supplier
Description
DIODE ZENER 5.6V 200MW SOD323
Manufacturer Standard Lead Time
51 Weeks
Detailed Description
Zener Diode 5.6 V 200 mW ±5% Surface Mount SOD-323
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
5.6 V
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
11 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,27000 €0,27 €
100,22000 €2,20 €
1000,11700 €11,70 €
5000,07698 €38,49 €
1 0000,05234 €52,34 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3 0000,04721 €141,63 €
6 0000,04105 €246,30 €
15 0000,03490 €523,50 €
30 0000,03284 €985,20 €
75 0000,03116 €2 337,00 €