U-DFN2020-6 Type E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP4047LFDE-7

Digi-Key Part Number
DMP4047LFDE-7DITR-ND - Tape & Reel (TR)
DMP4047LFDE-7DICT-ND - Cut Tape (CT)
DMP4047LFDE-7DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
DMP4047LFDE-7
Supplier
Description
MOSFET P-CH 40V 3.3A 6UDFN
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
P-Channel 40 V 3.3A (Ta) 700mW (Ta) Surface Mount U-DFN2020-6 (Type E)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
P-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
3.3A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
33mOhm @ 4.4A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1382 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6 (Type E)
Package / Case
6-PowerUDFN
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,52000 €0,52 €
100,44300 €4,43 €
1000,33060 €33,06 €
5000,25978 €129,89 €
1 0000,20073 €200,73 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3 0000,18302 €549,06 €
6 0000,17121 €1 027,26 €
Additional Resources
AttributeDescription
Other Names
DMP4047LFDE-7DIDKR
DMP4047LFDE-7DITR
DMP4047LFDE-7DICT
DMP4047LFDE7
Standard Package3 000