DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
SMC
S(2,3,5)x, SK, B(3,5)x0 Series Side

B350-13-F

Digi-Key Part Number
B350-FDITR-ND - Tape & Reel (TR)
B350-FDICT-ND - Cut Tape (CT)
B350-FDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
B350-13-F
Supplier
Description
DIODE SCHOTTKY 50V 3A SMC
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Diode Schottky 50 V 3A Surface Mount SMC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 50 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
SMC
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,45000 €0,45 €
100,38500 €3,85 €
1000,28740 €28,74 €
5000,22580 €112,90 €
1 0000,17448 €174,48 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3 0000,15908 €477,24 €
6 0000,15582 €934,92 €