
AP43776QZDZW20-13 | |
|---|---|
DigiKey Part Number | 31-AP43776QZDZW20-13TR-ND - Tape & Reel (TR) 31-AP43776QZDZW20-13CT-ND - Cut Tape (CT) 31-AP43776QZDZW20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP43776QZDZW20-13 |
Description | IC USB-C 2CH PD3.1 DECODER 20QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB-C (BC1.2/PD3.1/PPS/QC5) Protocol Decoder PMIC W-QFN4040-20 (SWP) (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB-C (BC1.2/PD3.1/PPS/QC5) Protocol Decoder | |
Current - Supply | 3mA (Max) | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | W-QFN4040-20 (SWP) (Type A1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,50100 € | 15,01 € |
| 25 | 1,37080 € | 34,27 € |
| 100 | 1,22710 € | 122,71 € |
| 250 | 1,16068 € | 290,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,94828 € | 2 844,84 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,42400 € |


