AL5809EV1-60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL5809EV1-60

Digi-Key Part Number
AL5809EV1-60DDI-ND
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AL5809EV1-60
Supplier
Description
EVAL BOARD FOR AL5809 60MA
Detailed Description
AL5809 1, Non-Isolated Outputs LED Driver Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Box
Part Status
Active
Current - Output / Channel
60mA
Outputs and Type
1, Non-Isolated
Voltage - Output
-
Features
Dimmable
Voltage - Input
2.5V ~ 60V
Supplied Contents
Board(s)
Utilized IC / Part
AL5809
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in EUR
Box
QtyUnit PriceExt Price
139,67000 €39,67 €

Alternate Purchasing Options

5In Stock
Purchasing Option