74LVC1G98FW4-7

DigiKey Part Number
74LVC1G98FW4-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G98FW4-7
Description
IC CONFIG MULTI-FUNC GATE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input X2-DFN1010-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
X2-DFN1010-6
Base Product Number
Stock Options
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,09254 €462,70 €
10 0000,08438 €843,80 €
25 0000,07893 €1 973,25 €
50 0000,07077 €3 538,50 €
125 0000,06805 €8 506,25 €
Manufacturers Standard Package