70001738
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
70001738
70001738 primary

70001738

Digi-Key Part Number
602-1602-ND
Manufacturer
Manufacturer Product Number
70001738
Description
ETHERNET TO SERIAL RS-232
Detailed Description
Ethernet to Serial Adapter Card RS-232
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
Package
Box
Part Status
Obsolete
Type
Ethernet to Serial
Interface
RS-232
Number of Ports
16
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8517.62.0090
Additional Resources
AttributeDescription
Other Names602-1602
Standard Package1