
1537-30K | |
|---|---|
DigiKey Part Number | 1134-1092-2-ND - Tape & Reel (TR) 1134-1092-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1537-30K |
Description | FIXED IND 5.6UH 565MA 320MOHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Inductor 565 mA 320mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 5.6 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 320mOhm Max | |
Q @ Freq | 45 @ 7.9MHz | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 2,38800 € | 23,88 € |
| 25 | 2,20960 € | 55,24 € |
| 50 | 2,08360 € | 104,18 € |
| 100 | 1,96460 € | 196,46 € |
| 250 | 1,90980 € | 477,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,61681 € | 1 616,81 € |
| 2 000 | 1,56029 € | 3 120,58 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,49200 € |

