SK310-AQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK56SMC

Digi-Key Part Number
2721-SK56SMCTR-ND - Tape & Reel (TR)
Manufacturer
DComponents
Manufacturer Product Number
SK56SMC
Supplier
Description
SchottkyD, 60V, 5A
Detailed Description
Diode Schottky 60 V 5A Surface Mount SMC (DO-214AB)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
DComponents
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
680 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
SMC (DO-214AB)
Operating Temperature - Junction
-50°C ~ 150°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH info available upon request
HTSUS8541.10.0000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
300,32233 €9,67 €
600,16317 €9,79 €
1200,11342 €13,61 €
2000,11130 €22,26 €
4500,10931 €49,19 €
9000,10036 €90,32 €
1 5000,09874 €148,11 €
3 0000,09418 €282,54 €
6 0000,09276 €556,56 €
Additional Resources
AttributeDescription
Other Names2721-SK56SMCTR