SK210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK38SMB

Digi-Key Part Number
2721-SK38SMBTR-ND - Tape & Reel (TR)
Manufacturer
DComponents
Manufacturer Product Number
SK38SMB
Supplier
Description
SchottkyD, 80V, 3A
Detailed Description
Diode Schottky 80 V 3A Surface Mount SMB/DO-214AA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
DComponents
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 80 V
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB/DO-214AA
Operating Temperature - Junction
-50°C ~ 150°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH info available upon request
HTSUS8541.10.0000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
300,32667 €9,80 €
600,16533 €9,92 €
1200,11483 €13,78 €
2000,11280 €22,56 €
4500,11080 €49,86 €
9000,10171 €91,54 €
1 5000,10007 €150,11 €
3 0000,09545 €286,35 €
6 0000,09401 €564,06 €
Additional Resources
AttributeDescription
Other Names2721-SK38SMBTR