SK110-AQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK16

Digi-Key Part Number
2721-SK16TR-ND - Tape & Reel (TR)
Manufacturer
DComponents
Manufacturer Product Number
SK16
Supplier
Description
SchottkyD, 60V, 1A
Detailed Description
Diode Schottky 60 V 1A Surface Mount SMA/DO-214AC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
DComponents
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
SMA/DO-214AC
Operating Temperature - Junction
-50°C ~ 150°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH info available upon request
HTSUS8541.10.0000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
500,07500 €3,75 €
1000,03790 €3,79 €
2500,02632 €6,58 €
5000,02586 €12,93 €
1 0000,02539 €25,39 €
2 5000,02331 €58,28 €
5 0000,02293 €114,65 €
7 5000,02187 €164,03 €
10 0000,02154 €215,40 €
Additional Resources
AttributeDescription
Other Names2721-SK16TR