SK10100D2R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK1045D2-3G

Digi-Key Part Number
2721-SK1045D2-3G-ND
Manufacturer
DComponents
Manufacturer Product Number
SK1045D2-3G
Supplier
Description
SchottkyD, 45V, 10A
Detailed Description
Diode Schottky 45 V 10A Surface Mount TO-263AB (D2PAK)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
DComponents
Series
-
Package
Tube
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
120 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-50°C ~ 150°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH info available upon request
HTSUS8541.10.0000
All prices are in EUR
Tube
QtyUnit PriceExt Price
50,97200 €4,86 €
100,51900 €5,19 €
150,48667 €7,30 €
200,47700 €9,54 €
400,46725 €18,69 €
600,44917 €26,95 €
900,44078 €39,67 €
1000,35940 €35,94 €
1500,35660 €53,49 €
Additional Resources
AttributeDescription
Other Names2721-SK1045D2-3G