SGL34-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGL1-50

Digi-Key Part Number
2721-SGL1-50TR-ND - Tape & Reel (TR)
Manufacturer
DComponents
Manufacturer Product Number
SGL1-50
Supplier
Description
SchottkyD, 50V, 1A
Detailed Description
Diode Schottky 50 V 1A Surface Mount DO-213AA, MINI-MELF
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
DComponents
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
670 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
DO-213AA
Supplier Device Package
DO-213AA, MINI-MELF
Operating Temperature - Junction
-50°C ~ 150°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH info available upon request
HTSUS8541.10.0000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
500,24840 €12,42 €
700,20700 €14,49 €
1000,18620 €18,62 €
2500,16932 €42,33 €
5000,14902 €74,51 €
7000,13796 €96,57 €
1 5000,12417 €186,25 €
2 5000,10642 €266,05 €
5 0000,05866 €293,30 €
Additional Resources
AttributeDescription
Other Names2721-SGL1-50TR