SB3100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB520

Digi-Key Part Number
2721-SB520TR-ND - Tape & Reel (TR)
Manufacturer
DComponents
Manufacturer Product Number
SB520
Supplier
Description
SchottkyD, 20V, 5A
Detailed Description
Diode Schottky 20 V 5A Through Hole DO-201
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
DComponents
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
DO-201
Operating Temperature - Junction
-50°C ~ 150°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH info available upon request
HTSUS8541.10.0000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
250,44680 €11,17 €
500,42760 €21,38 €
750,32787 €24,59 €
1200,28100 €33,72 €
3000,24587 €73,76 €
6000,21857 €131,14 €
9000,20490 €184,41 €
1 3500,16123 €217,66 €
1 7000,15489 €263,31 €
Additional Resources
AttributeDescription
Other Names2721-SB520TR