SB3100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB340

Digi-Key Part Number
2721-SB340TR-ND - Tape & Reel (TR)
Manufacturer
DComponents
Manufacturer Product Number
SB340
Supplier
Description
SchottkyD, 40V, 3A
Detailed Description
Diode Schottky 40 V 3A Through Hole DO-201
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
DComponents
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
DO-201
Operating Temperature - Junction
-50°C ~ 150°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH info available upon request
HTSUS8541.10.0000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
250,41920 €10,48 €
500,40100 €20,05 €
750,30747 €23,06 €
1200,26358 €31,63 €
3000,23060 €69,18 €
6000,20498 €122,99 €
9000,19218 €172,96 €
1 3500,15121 €204,13 €
1 7000,14526 €246,94 €
Additional Resources
AttributeDescription
Other Names2721-SB340TR