BAT54SW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54AW

Digi-Key Part Number
2721-BAT54AWTR-ND - Tape & Reel (TR)
Manufacturer
DComponents
Manufacturer Product Number
BAT54AW
Supplier
Description
SchottkyD, 30V, 0.2A
Detailed Description
Diode Array 1 Pair Common Anode Schottky 30 V 200mA Surface Mount SC-70, SOT-323
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
DComponents
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Anode
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
3 µA @ 30 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH info available upon request
HTSUS8541.10.0000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
300,08733 €2,62 €
600,04417 €2,65 €
1200,03067 €3,68 €
2000,03015 €6,03 €
4500,02960 €13,32 €
9000,02717 €24,45 €
1 5000,02672 €40,08 €
3 0000,02549 €76,47 €
6 0000,02510 €150,60 €
Additional Resources
AttributeDescription
Other Names2721-BAT54AWTR