SDM0520S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70-05

Digi-Key Part Number
2721-BAS70-05TR-ND - Tape & Reel (TR)
Manufacturer
DComponents
Manufacturer Product Number
BAS70-05
Supplier
Description
SchottkyD, 70V, 0.07A
Detailed Description
Diode Array 1 Pair Common Cathode Schottky 70 V 70mA Surface Mount TO-236-3, SC-59, SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
DComponents
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
70mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH info available upon request
HTSUS8541.10.0000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
300,07067 €2,12 €
600,03567 €2,14 €
1200,02483 €2,98 €
2000,02435 €4,87 €
4500,02391 €10,76 €
9000,02197 €19,77 €
1 5000,02161 €32,41 €
3 0000,02060 €61,80 €
6 0000,02030 €121,80 €
Additional Resources
AttributeDescription
Other Names2721-BAS70-05TR