SDM0520S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-AQ

Digi-Key Part Number
2721-BAS40-AQTR-ND - Tape & Reel (TR)
Manufacturer
DComponents
Manufacturer Product Number
BAS40-AQ
Supplier
Description
SchottkyD, 40V, 0.2A
Detailed Description
Diode Schottky 40 V 200mA Surface Mount SOT-23-3 (TO-236)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
DComponents
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH info available upon request
HTSUS8541.10.0000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
300,07900 €2,37 €
600,04017 €2,41 €
1200,02783 €3,34 €
2000,02735 €5,47 €
4500,02687 €12,09 €
9000,02466 €22,19 €
1 5000,02427 €36,41 €
3 0000,02314 €69,42 €
6 0000,02279 €136,74 €
Additional Resources
AttributeDescription
Other Names2721-BAS40-AQTR