SDM0520S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-04

Digi-Key Part Number
2721-BAS40-04TR-ND - Tape & Reel (TR)
Manufacturer
DComponents
Manufacturer Product Number
BAS40-04
Supplier
Description
SchottkyD, 40V, 0.2A
Detailed Description
Diode Array 1 Pair Series Connection Schottky 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
DComponents
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Series Connection
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH info available upon request
HTSUS8541.10.0000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
300,08533 €2,56 €
600,04317 €2,59 €
1200,03000 €3,60 €
2000,02950 €5,90 €
4500,02896 €13,03 €
9000,02658 €23,92 €
1 5000,02616 €39,24 €
3 0000,02495 €74,85 €
6 0000,02457 €147,42 €