SK10100D2R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30CTQ040S

Digi-Key Part Number
2721-30CTQ040S-ND
Manufacturer
DComponents
Manufacturer Product Number
30CTQ040S
Supplier
Description
SchottkyD, 40V, 30A
Detailed Description
Diode Array 1 Pair Common Cathode Schottky 40 V 15A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
DComponents
Series
-
Package
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Operating Temperature - Junction
-50°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH info available upon request
HTSUS8541.10.0000
All prices are in EUR
Tube
QtyUnit PriceExt Price
501,69820 €84,91 €
700,86057 €60,24 €
1000,59750 €59,75 €
3500,58669 €205,34 €
7000,57620 €403,34 €
1 5000,52897 €793,46 €
2 5000,52044 €1 301,10 €
5 0000,49642 €2 482,10 €
10 0000,48890 €4 889,00 €
Additional Resources
AttributeDescription
Other Names2721-30CTQ040S