EPA060100-P5-SZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EPA060100-P5-SZ
EPA Series_63x51x42

EPA090050-P5-SZ

Digi-Key Part Number
T1125-P5-ND
Manufacturer
CUI Inc.
Manufacturer Product Number
EPA090050-P5-SZ
Supplier
Description
AC/AC WALL MOUNT ADAPTER 9V 5W
Detailed Description
9VAC 500mA AC/AC External Wall Mount Adapter Fixed Blade Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Inc.
Series
Package
Box
Part Status
Obsolete
Region Utilized
North America
Form
Wall Mount
Input Type
Fixed Blade
Voltage - Input
120VAC
Voltage - Output
9VAC
Current - Output (Max)
500mA
Power (Watts)
5 W
No Load Power Consumption
-
Applications
ITE (Commercial)
Efficiency
Level IV
Operating Temperature
-
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Size / Dimension
1.65" L x 2.01" W x 2.47" H (42.0mm x 51.0mm x 62.7mm)
Approval Agency
cULus
Input Connector
NEMA 1-15P
Cord Length
72" (1.83m)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.7001
Additional Resources
AttributeDescription
Other Names
035-1340R
EPA090050-P5-SZ-ND
EPA090050P5SZ
T1125-P5
Standard Package60