TBL009V-254-10GY-2GY | ||
---|---|---|
DigiKey Part Number | 102-TBL009V-254-10GY-2GY-ND | |
Manufacturer | ||
Manufacturer Product Number | TBL009V-254-10GY-2GY | |
Description | TERMINAL BLOCK, SCREWLESS, 2.54, | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | TBL009V-254-10GY-2GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Vertical with Board | |
Current | 5 A | |
Voltage | 150 V | |
Wire Gauge | 18-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,99000 € | 1,99 € |
10 | 1,51000 € | 15,10 € |
25 | 1,39960 € | 34,99 € |
40 | 1,25825 € | 50,33 € |
80 | 1,22763 € | 98,21 € |
230 | 1,07422 € | 247,07 € |
480 | 0,98217 € | 471,44 € |
960 | 0,89009 € | 854,49 € |
5 280 | 0,78267 € | 4 132,50 € |