MD-40SV

DigiKey Part Number
CP-2740-ND
Manufacturer
Manufacturer Product Number
MD-40SV
Description
CONN RCPT FMALE MINI DIN 4P SLDR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
MD-40SV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
Mini DIN
Shell Size, MIL
-
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT)
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Ground
Shielding
Current Rating (Amps)
1A, 2A
Voltage Rating
100VAC, 12VDC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,07000 €2,07 €
101,79500 €17,95 €
251,71880 €42,97 €
401,68050 €67,22 €
801,60413 €128,33 €
2301,45130 €333,80 €
4401,33673 €588,16 €
1 5001,10757 €1 661,36 €
3 0001,06938 €3 208,14 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.