AC-C7 EU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC-C7 EU

Digi-Key Part Number
T1167-EU-ND
Manufacturer
Manufacturer Product Number
AC-C7 EU
Description
CRD 18AWG CEE7/16 - IEC320-C7 6'
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
6.00' (1.83m) Power Cord Black CEE 7/16 To IEC 320-C7 SPT-2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Devices
Series
-
Package
Box
Product Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
CEE 7/16
2nd Connector
IEC 320-C7
Number of Conductors
2
Cord Type
SPT-2
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
B, CE, CEBEC, DEMKO, ESTI, FIMKO, IMQ, KEMA, NEMKO, NF, OVE, SEMKO, VDE
Approved Countries
Austria, Belgium, Denmark, Finland, France, Germany, Italy, Netherlands, Norway, Poland, Sweden, Switzerland, United Kingdom
Color
Black
Voltage Rating
250VAC
Current Rating (Amps)
2.5A
Operating Temperature
70°C
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
California Prop 65
Warning Information
96 232 In Stock

All prices are in EUR
Box
QtyUnit PriceExt Price
13,08000 €3,08 €
102,80000 €28,00 €
252,65200 €66,30 €
502,59040 €129,52 €
1002,46700 €246,70 €
2502,15860 €539,65 €
5002,09692 €1 048,46 €
1 0001,78854 €1 788,54 €
2 5001,66519 €4 162,97 €