ATS037SM-1E

DigiKey Part Number
CTX1020TR-ND - Tape & Reel (TR)
CTX1020CT-ND - Cut Tape (CT)
CTX1020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS037SM-1E
Description
CRYSTAL 3.6864MHZ 20PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.6864 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
3.6864 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max)
0.169" (4.30mm)
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,20400 €2,04 €
500,18360 €9,18 €
1000,16330 €16,33 €
5000,15506 €77,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,13057 €130,57 €
3 0000,12241 €367,23 €
5 0000,11833 €591,65 €
10 0000,11425 €1 142,50 €
Manufacturers Standard Package