SLP101M385A3P3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,07895 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 2 541
Unit Price: 4,49000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,02537 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 5 546
Unit Price: 4,20000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,48814 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,47365 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,39605 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,91000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,47175 €
Datasheet

Upgrade


Rubycon
In Stock: 300
Unit Price: 3,69000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,15035 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,57215 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,56680 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,69675 €
Datasheet
SLP Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP101M385A3P3

DigiKey Part Number
SLP101M385A3P3-ND
Manufacturer
Manufacturer Product Number
SLP101M385A3P3
Description
CAP ALUM 100UF 20% 385V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3.317Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
385 V
ESR (Equivalent Series Resistance)
3.317Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
580 mA @ 120 Hz
Ripple Current @ High Frequency
852.6 mA @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3 0001,43773 €4 313,19 €
Unit Price without VAT:1,43773 €
Unit Price with VAT:1,72528 €