170333J160AA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,96947 €
Datasheet

170333J160AA

DigiKey Part Number
170333J160AA-ND
Manufacturer
Manufacturer Product Number
170333J160AA
Description
CAP FILM 0.033UF 5% 160VDC AXIAL
Customer Reference
Detailed Description
0.033 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
170333J160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
90V
Voltage Rating - DC
160V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.197" Dia x 0.433" L (5.00mm x 11.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
Low ESR