170223J250BB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,00000 €
Datasheet

170223J250BB

DigiKey Part Number
170223J250BB-ND
Manufacturer
Manufacturer Product Number
170223J250BB
Description
CAP FILM 0.022UF 5% 250VDC AXIAL
Customer Reference
Detailed Description
0.022 µF Film Capacitor 200V 250V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
170223J250BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.236" Dia x 0.650" L (6.00mm x 16.50mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
Low ESR