170155K400YF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier / Illinois Capacitor
In Stock: 0
Unit Price: 1,85258 €
Datasheet

170155K400YF

DigiKey Part Number
170155K400YF-ND
Manufacturer
Manufacturer Product Number
170155K400YF
Description
CAP FILM 1.5UF 10% 400VDC AXIAL
Customer Reference
Detailed Description
1.5 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
170155K400YF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
220V
Voltage Rating - DC
400V
Dielectric Material
ESR (Equivalent Series Resistance)
25 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.807" Dia x 1.299" L (20.50mm x 33.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
Low ESR