170105K160JE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 909
Unit Price: 8,15000 €
Datasheet

Direct


Cornell Dubilier / Illinois Capacitor
In Stock: 1 030
Unit Price: 1,91000 €
Datasheet

170105K160JE

DigiKey Part Number
170105K160JE-ND
Manufacturer
Manufacturer Product Number
170105K160JE
Description
CAP FILM 1UF 10% 160VDC AXIAL
Customer Reference
Detailed Description
1 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
170105K160JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
90V
Voltage Rating - DC
160V
Dielectric Material
ESR (Equivalent Series Resistance)
26 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.413" Dia x 1.102" L (10.50mm x 28.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
Low ESR