
YM-20-C05PE-02-002A/YM-20-J05SX-02-101A | |
|---|---|
DigiKey Part Number | 6169-YM-20-C05PE-02-002A/YM-20-J05SX-02-101A-ND |
Manufacturer | |
Manufacturer Product Number | YM-20-C05PE-02-002A/YM-20-J05SX-02-101A |
Description | YM20 5P CONN PLUG RCPT SOLDER |
Customer Reference | |
Detailed Description | 5 (Data) Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Copper Alloy |
Series | Color Black, Red |
Packaging Case | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 5 (Data) | Voltage Rating 500VAC |
Mounting Type Panel Mount | Cable Opening 0.394" ~ 0.472" (10.00mm ~ 12.00mm) |
Mounting Feature Rear Side Nut | Operating Temperature -40°C ~ 120°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Primary Material Plastic | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,30000 € | 20,30 € |
| 10 | 17,26100 € | 172,61 € |
| 25 | 16,44560 € | 411,14 € |
| 50 | 15,63820 € | 781,91 € |
| 100 | 14,82230 € | 1 482,23 € |
| 250 | 13,81088 € | 3 452,72 € |
| 500 | 12,99498 € | 6 497,49 € |
| 1 000 | 12,17907 € | 12 179,07 € |
| Unit Price without VAT: | 20,30000 € |
|---|---|
| Unit Price with VAT: | 24,36000 € |

