
LP-20-C02PE-01-022/LP-20-J02SX-03-101 | |
|---|---|
DigiKey Part Number | 6169-LP-20-C02PE-01-022/LP-20-J02SX-03-101-ND |
Manufacturer | |
Manufacturer Product Number | LP-20-C02PE-01-022/LP-20-J02SX-03-101 |
Description | LP20 2P CONN PLUG RCPT SOLDER |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 (Power) | |
Grade | - | |
Qualification | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Rear Side Nut | |
Termination | Solder | |
Fastening Type | Snap-On | |
Primary Material | Composite | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Contact Finish - Mating | Copper Alloy | |
Color | Black, Silver | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Shielding | ||
Current Rating (Amps) | 20A | |
Voltage Rating | 500VAC | |
Cable Opening | 0.394" ~ 0.472" (10.00mm ~ 12.00mm) | |
Operating Temperature | -40°C ~ 120°C | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 157.5µin (4.00µm) | |
Applications | Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,99000 € | 17,99 € |
| 10 | 15,29600 € | 152,96 € |
| 25 | 14,57080 € | 364,27 € |
| 50 | 13,85380 € | 692,69 € |
| 100 | 13,13690 € | 1 313,69 € |
| 250 | 12,23000 € | 3 057,50 € |
| 500 | 11,51312 € | 5 756,56 € |
| 1 000 | 10,79625 € | 10 796,25 € |
| Unit Price without VAT: | 17,99000 € |
|---|---|
| Unit Price with VAT: | 21,58800 € |







