
DH-20-J03PE-03-001A/DH-20-C03SX-03-401A | |
|---|---|
DigiKey Part Number | 6169-DH-20-J03PE-03-001A/DH-20-C03SX-03-401A-ND |
Manufacturer | |
Manufacturer Product Number | DH-20-J03PE-03-001A/DH-20-C03SX-03-401A |
Description | DH20 3P FEMALE PLUG MALE SOCKET |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Plug and Receptacle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 (Power) | |
Grade | - | |
Qualification | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Bayonet | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Contact Finish - Mating | Copper Alloy | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Shielding | ||
Current Rating (Amps) | 20A | |
Voltage Rating | 500V | |
Cable Opening | 0.315" ~ 0.472" (8.00mm ~ 12.00mm) | |
Operating Temperature | -40°C ~ 120°C | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 157.5µin (4.00µm) | |
Applications | Industrial, Testing Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,80000 € | 21,80 € |
| 10 | 18,52600 € | 185,26 € |
| 25 | 17,65400 € | 441,35 € |
| 50 | 16,78160 € | 839,08 € |
| 100 | 15,91800 € | 1 591,80 € |
| 250 | 14,82108 € | 3 705,27 € |
| 500 | 13,94876 € | 6 974,38 € |
| 1 000 | 13,07642 € | 13 076,42 € |
| Unit Price without VAT: | 21,80000 € |
|---|---|
| Unit Price with VAT: | 26,16000 € |



