cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770-10012-00180

Digi-Key Part Number
770-10012-00180-ND
Manufacturer
Manufacturer Product Number
770-10012-00180
Description
CBL IEEE1394 6POS TO 6POS 6'
Detailed Description
Plug, 6 Position To Plug, 6 Position IEEE1394 Cable Black 6.00' (1.83m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CNC Tech
Series
-
Package
Box
Part Status
Active
1st Connector
Plug, 6 Position
2nd Connector
Plug, 6 Position
Length
6.00' (1.83m)
Color
Black
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Standard Package140