HOOK-UP STRANDED VIOLET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386-20-1-0500-010-1-TS

Digi-Key Part Number
CN417V-500-ND
Manufacturer
Manufacturer Product Number
3386-20-1-0500-010-1-TS
Description
HOOK-UP STRND 20AWG VIOLET 500'
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
20 AWG Hook-Up Wire 34/0.0071" Violet 600V 500.0' (152.4m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Spool
Product Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Polyethylene (XLPE), Irradiated
Jacket (Insulation) Diameter
0.102" (2.59mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Violet
Ratings
UL Style 3386
Features
Oil Resistant
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
All prices are in EUR
Spool
QtyUnit PriceExt Price
1127,41000 €127,41 €
5113,78200 €568,91 €
10108,33100 €1 083,31 €
25101,51760 €2 537,94 €
5096,06720 €4 803,36 €
10091,97930 €9 197,93 €
Alternate Length
HOOK-UP STRND 20AWG VIOLET 100'
Total Quantity 5
HOOK-UP STRND 20AWG VIOLET 25'
Total Quantity 4
HOOK-UP STRND 20AWG VIOLET 50'
Total Quantity 5
Alternate Color
HOOK-UP STRND 20AWG BLK 500'
Total Quantity 5
HOOK-UP STRND 20AWG WHT 500'
Total Quantity 18
HOOK-UP STRND 20AWG YEL 500'
Total Quantity 10
HOOK-UP STRND 20AWG RED 500'
Total Quantity 7
HOOK-UP STRND 20AWG BLU 500'
Total Quantity 16
HOOK-UP STRND 20AWG BRN 500'
Total Quantity 21
HOOK-UP STRND 20AWG GRN 500'
Total Quantity 7
HOOK-UP STRND 20AWG ORN 500'
Total Quantity 21
HOOK-UP STRND 20AWG GRN/YEL 500'
Total Quantity 13
Additional Resources
AttributeDescription
Other NamesCN417V-500
Standard Package8