- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to France within 3 days depending on location.
Free delivery to France on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
Business-to-Business shipments with a validated VAT number: DDP (Duty and customs paid by Digi-Key)
All other shipments: CPT (Duty, customs, and VAT due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
3386-18-1-0500-004-1-TS | ||
---|---|---|
Digi-Key Part Number | CN422R-500-ND | |
Manufacturer | ||
Manufacturer Product Number | 3386-18-1-0500-004-1-TS | |
Description | HOOK-UP STRND 18AWG RED 500' | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | 18 AWG Hook-Up Wire 34/0.0071" Red 600V 500.0' (152.4m) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Spool | |
Product Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | Polyethylene (XLPE), Irradiated | |
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | Red | |
Ratings | UL Style 3386 | |
Features | Oil Resistant | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | CNC Tech RoHS_REACH _CA Prop_Halogen |
Featured Product | |
PCN Assembly/Origin | COO Chg 24/JAN/2022 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 155,15000 € | 155,15 € |
5 | 138,55800 € | 692,79 € |
10 | 131,92100 € | 1 319,21 € |
25 | 123,62400 € | 3 090,60 € |
50 | 116,98660 € | 5 849,33 € |
100 | 112,00840 € | 11 200,84 € |
HOOK-UP STRND 18AWG RED 100' Total Quantity 8 |
HOOK-UP STRND 18AWG RED 25' Total Quantity 3 |
HOOK-UP STRND 18AWG RED 50' Total Quantity 12 |
HOOK-UP STRND 18AWG BLK 500' Total Quantity 3 |
HOOK-UP STRND 18AWG WHT 500' Total Quantity 0 |
HOOK-UP STRND 18AWG YEL 500' Total Quantity 9 |
HOOK-UP STRND 18AWG BLU 500' Total Quantity 7 |
HOOK-UP STRND 18AWG BRN 500' Total Quantity 9 |
HOOK-UP STRND 18AWG GRN 500' Total Quantity 3 |
HOOK-UP STRND 18AWG ORN 500' Total Quantity 9 |
HOOK-UP STRND 18AWG VIOLET 500' Total Quantity 12 |
HOOK-UP STRND 18AWG GRN/YEL 500' Total Quantity 8 |
Attribute | Description |
---|---|
Other Names | CN422R-500 |
Standard Package | 8 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to France within 3 days depending on location.
Free delivery to France on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
Business-to-Business shipments with a validated VAT number: DDP (Duty and customs paid by Digi-Key)
All other shipments: CPT (Duty, customs, and VAT due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address