HOOK-UP-STRANDED-RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386-18-1-0500-004-1-TS

Digi-Key Part Number
CN422R-25-ND
Manufacturer
Manufacturer Product Number
3386-18-1-0500-004-1-TS
Description
HOOK-UP STRND 18AWG RED 25'
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Red 600V 25.00' (7.62m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Spool
Product Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Polyethylene (XLPE), Irradiated
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
25.00' (7.62m)
Voltage
600V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Red
Ratings
UL Style 3386
Features
Oil Resistant
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
All prices are in EUR
Spool
QtyUnit PriceExt Price
110,94000 €10,94 €
210,41000 €20,82 €
49,93250 €39,73 €
109,29500 €92,95 €
208,86950 €177,39 €
408,44475 €337,79 €
1007,91360 €791,36 €
2007,48875 €1 497,75 €
4007,17008 €2 868,03 €
Alternate Length
HOOK-UP STRND 18AWG RED 500'
Total Quantity 8
HOOK-UP STRND 18AWG RED 100'
Total Quantity 8
HOOK-UP STRND 18AWG RED 50'
Total Quantity 11
Alternate Color
HOOK-UP STRND 18AWG BLK 25'
Total Quantity 15
HOOK-UP STRND 18AWG WHT 25'
Total Quantity 8
HOOK-UP STRND 18AWG YEL 25'
Total Quantity 5
HOOK-UP STRND 18AWG BLU 25'
Total Quantity 2
HOOK-UP STRND 18AWG BRN 25'
Total Quantity 11
HOOK-UP STRND 18AWG GRN 25'
Total Quantity 3
HOOK-UP STRND 18AWG ORN 25'
Total Quantity 18
HOOK-UP STRND 18AWG VIOLET 25'
Total Quantity 12
HOOK-UP STRND 18AWG GRN/YEL 25'
Total Quantity 3
Additional Resources
AttributeDescription
Other NamesCN422R-25
Standard Package1