HOOK-UP STRANDED YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386-18-1-0500-003-1-TS

Digi-Key Part Number
CN421Y-500-ND
Manufacturer
Manufacturer Product Number
3386-18-1-0500-003-1-TS
Description
HOOK-UP STRND 18AWG YEL 500'
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Yellow 600V 500.0' (152.4m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Spool
Product Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Polyethylene (XLPE), Irradiated
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Yellow
Ratings
UL Style 3386
Features
Oil Resistant
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
9 In Stock

Can ship immediately
All prices are in EUR
Spool
QtyUnit PriceExt Price
1155,15000 €155,15 €
5138,55800 €692,79 €
10131,92100 €1 319,21 €
25123,62400 €3 090,60 €
50116,98660 €5 849,33 €
100112,00840 €11 200,84 €
Unit Price without VAT:155,15000 €
Unit Price with VAT:186,18000 €
Alternate Length
HOOK-UP STRND 18AWG YEL 100'
Total Quantity 8
HOOK-UP STRND 18AWG YEL 25'
Total Quantity 5
HOOK-UP STRND 18AWG YEL 50'
Total Quantity 7
Alternate Color
HOOK-UP STRND 18AWG BLK 500'
Total Quantity 3
HOOK-UP STRND 18AWG WHT 500'
Total Quantity 0
HOOK-UP STRND 18AWG RED 500'
Total Quantity 8
HOOK-UP STRND 18AWG BLU 500'
Total Quantity 7
HOOK-UP STRND 18AWG BRN 500'
Total Quantity 9
HOOK-UP STRND 18AWG GRN 500'
Total Quantity 3
HOOK-UP STRND 18AWG ORN 500'
Total Quantity 9
HOOK-UP STRND 18AWG VIOLET 500'
Total Quantity 12
HOOK-UP STRND 18AWG GRN/YEL 500'
Total Quantity 8