HOOK-UP STRANDED VIOLET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3385-20-1-0500-010-1-TS

Digi-Key Part Number
CN437V-500-ND
Manufacturer
Manufacturer Product Number
3385-20-1-0500-010-1-TS
Description
HOOK-UP STRND 20AWG VIOLET 500'
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Violet 300V 500.0' (152.4m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Spool
Product Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Polyethylene (XLPE), Irradiated
Jacket (Insulation) Diameter
0.073" (1.85mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Violet
Ratings
UL Style 3385
Features
Oil Resistant
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
All prices are in EUR
Spool
QtyUnit PriceExt Price
1123,66000 €123,66 €
5110,43000 €552,15 €
10105,14000 €1 051,40 €
2598,52760 €2 463,19 €
5093,23720 €4 661,86 €
10089,26970 €8 926,97 €
Alternate Length
HOOK-UP STRND 20AWG VIOLET 100'
Total Quantity 7
HOOK-UP STRND 20AWG VIOLET 25'
Total Quantity 10
HOOK-UP STRND 20AWG VIOLET 50'
Total Quantity 13
Alternate Color
HOOK-UP STRND 20AWG BLK 500'
Total Quantity 0
HOOK-UP STRND 20AWG WHT 500'
Total Quantity 4
HOOK-UP STRND 20AWG YEL 500'
Total Quantity 4
HOOK-UP STRND 20AWG RED 500'
Total Quantity 1
HOOK-UP STRND 20AWG BLU 500'
Total Quantity 6
HOOK-UP STRND 20AWG BRN 500'
Total Quantity 4
HOOK-UP STRND 20AWG GRN 500'
Total Quantity 9
HOOK-UP STRND 20AWG ORN 500'
Total Quantity 5
HOOK-UP STRND 20AWG GRN/YEL 500'
Total Quantity 10
Additional Resources
AttributeDescription
Other NamesCN437V-500
Standard Package8