HOOK-UP STRANDED VIOLET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3385-18-1-0500-010-1-TS

Digi-Key Part Number
CN447V-50-ND
Manufacturer
Manufacturer Product Number
3385-18-1-0500-010-1-TS
Description
HOOK-UP STRND 18AWG VIOLET 50'
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Violet 300V 50.00' (15.24m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Spool
Product Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Polyethylene (XLPE), Irradiated
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Violet
Ratings
UL Style 3385
Features
Oil Resistant
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
All prices are in EUR
Spool
QtyUnit PriceExt Price
117,65000 €17,65 €
216,76500 €33,53 €
515,70600 €78,53 €
1014,91200 €149,12 €
2014,20650 €284,13 €
5013,32400 €666,20 €
10012,70620 €1 270,62 €
20012,08865 €2 417,73 €
50011,47088 €5 735,44 €
Alternate Length
HOOK-UP STRND 18AWG VIOLET 500'
Total Quantity 14
HOOK-UP STRND 18AWG VIOLET 100'
Total Quantity 4
HOOK-UP STRND 18AWG VIOLET 25'
Total Quantity 7
Alternate Color
HOOK-UP STRND 18AWG 300V BLK 50'
Total Quantity 0
HOOK-UP STRND 18AWG 300V WHT 50'
Total Quantity 9
HOOK-UP STRND 18AWG 300V YEL 50'
Total Quantity 12
HOOK-UP STRND 18AWG 300V RED 50'
Total Quantity 7
HOOK-UP STRND 18AWG 300V BLU 50'
Total Quantity 9
HOOK-UP STRND 18AWG 300V BRN 50'
Total Quantity 7
HOOK-UP STRND 18AWG 300V GRN 50'
Total Quantity 7
HOOK-UP STRND 18AWG 300V ORN 50'
Total Quantity 10
HOOK-UP STRND 18AWG GRN/YEL 50'
Total Quantity 14
Additional Resources
AttributeDescription
Other NamesCN447V-50
Standard Package1