HOOK-UP STRANDED VIOLET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3385-18-1-0500-010-1-TS

Digi-Key Part Number
CN447V-100-ND
Manufacturer
Manufacturer Product Number
3385-18-1-0500-010-1-TS
Description
HOOK-UP STRND 18AWG VIOLET 100'
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Violet 300V 100.0' (30.5m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Spool
Product Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Polyethylene (XLPE), Irradiated
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Violet
Ratings
UL Style 3385
Features
Oil Resistant
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
All prices are in EUR
Spool
QtyUnit PriceExt Price
129,17000 €29,17 €
327,32333 €81,97 €
525,94400 €129,72 €
1024,71500 €247,15 €
2523,18040 €579,51 €
5022,10560 €1 105,28 €
10021,03100 €2 103,10 €
50019,95644 €9 978,22 €
Alternate Length
HOOK-UP STRND 18AWG VIOLET 500'
Total Quantity 14
HOOK-UP STRND 18AWG VIOLET 25'
Total Quantity 7
HOOK-UP STRND 18AWG VIOLET 50'
Total Quantity 3
Alternate Color
HOOK-UP STRND 18AWG BLK 100'
Total Quantity 0
HOOK-UP STRND 18AWG WHT 100'
Total Quantity 13
HOOK-UP STRND 18AWG YEL 100'
Total Quantity 6
HOOK-UP STRND 18AWG RED 100'
Total Quantity 7
HOOK-UP STRND 18AWG BLU 100'
Total Quantity 7
HOOK-UP STRND 18AWG BRN 100'
Total Quantity 6
HOOK-UP STRND 18AWG GRN 100'
Total Quantity 10
HOOK-UP STRND 18AWG ORN 100'
Total Quantity 9
HOOK-UP STRND 18AWG GRN/YEL 100'
Total Quantity 12
Additional Resources
AttributeDescription
Other NamesCN447V-100
Standard Package1