HOOK-UP STRANDED VIOLET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3385-18-1-0500-010-1-TS

Digi-Key Part Number
CN447V-500-ND
Manufacturer
Manufacturer Product Number
3385-18-1-0500-010-1-TS
Description
HOOK-UP STRND 18AWG VIOLET 500'
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Violet 300V 500.0' (152.4m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Spool
Product Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Polyethylene (XLPE), Irradiated
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Violet
Ratings
UL Style 3385
Features
Oil Resistant
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
All prices are in EUR
Spool
QtyUnit PriceExt Price
1132,51000 €132,51 €
5118,34400 €591,72 €
10112,67500 €1 126,75 €
25105,58880 €2 639,72 €
5099,91960 €4 995,98 €
10095,66780 €9 566,78 €
Alternate Length
HOOK-UP STRND 18AWG VIOLET 100'
Total Quantity 4
HOOK-UP STRND 18AWG VIOLET 25'
Total Quantity 7
HOOK-UP STRND 18AWG VIOLET 50'
Total Quantity 3
Alternate Color
HOOK-UP STRND 18AWG BLK 500'
Total Quantity 6
HOOK-UP STRND 18AWG WHT 500'
Total Quantity 6
HOOK-UP STRND 18AWG YEL 500'
Total Quantity 7
HOOK-UP STRND 18AWG RED 500'
Total Quantity 4
HOOK-UP STRND 18AWG BLU 500'
Total Quantity 11
HOOK-UP STRND 18AWG BRN 500'
Total Quantity 13
HOOK-UP STRND 18AWG GRN 500'
Total Quantity 16
HOOK-UP STRND 18AWG ORN 500'
Total Quantity 11
HOOK-UP STRND 18AWG GRN/YEL 500'
Total Quantity 7
Additional Resources
AttributeDescription
Other NamesCN447V-500
Standard Package8